- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PC740-3C-C1-240APF
PC740-3C-C1-240APF
Picker Components
Power Relay - 3FormC - 3PDT - 40A - Coil: 240VAC - PC Pins - Side Flange - Class F Insulation
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 3FormC - 3PDT - 40A - Coil: 240VAC - PC Pins - Side Flange - Class F Insulation
Search Keywords: PC7403CC1240APF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC740-3C-C1-240APF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$94.32
5
$87.28
10
$84.75
20 +
$80.11
Click for Quote
Log in
to unlock special pricing