- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PC730-2C-C3-120AF
Picker Components
PC730-2C-C3-120AF
Power Relay - 2FormC - DPDT - 30A - Coil: 120VAC - Top Flange - Quick Connects - Class F Insulation
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - 2FormC - DPDT - 30A - Coil: 120VAC - Top Flange - Quick Connects - Class F Insulation
Search Keywords: PC7302CC3120AF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Picker Components |
| Part No: | PC730-2C-C3-120AF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is PC730-2C-C3-120AF RoHS compliant?
Yes, PC730-2C-C3-120AF is RoHS compliant.
What is the lead time for PC730-2C-C3-120AF?
The standard lead time for PC730-2C-C3-120AF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$31.03
5
$29.03
10
$27.69
25
$17.91
50
$14.93
100
$13.57
250 +
$13.01
Click for Quote
Log in
to unlock special pricing