- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- PC7150-1A-C-24C-N-X
PC7150-1A-C-24C-N-X
Picker Components
Automotive Relay - 1FormA - SPST - 25A - Coil: 24VDC - Plug-in - Dust Cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Relay - 1FormA - SPST - 25A - Coil: 24VDC - Plug-in - Dust Cover
Search Keywords: PC71501AC24CNX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC7150-1A-C-24C-N-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$28.88
10
$27.44
25
$10.97
50
$8.78
100
$7.97
250
$7.57
500
$6.86
1,000 +
$6.42
Click for Quote
Log in
to unlock special pricing