- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PC312-12B-X
PC312-12B-X
Picker Components
Telecom Relay - 1FormC - SPDT - 3A - Coil: 12VDC@450mW - Gold Clad Contacts - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Telecom Relay - 1FormC - SPDT - 3A - Coil: 12VDC@450mW - Gold Clad Contacts - PCB Through Hole
Search Keywords: PC31212BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Picker Components
-
Part No:PC312-12B-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.500
250
$0.906
500
$0.766
1,000
$0.657
2,500
$0.589
5,000
$0.588
7,500
$0.573
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing