- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- STLZ950/4-5.08-V-GREEN
STLZ950/4-5.08-V-GREEN
Phoenix Mecano - PTR HARTMANN
4 Pole Pin Strip, Spacing 5.08 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Pole Pin Strip, Spacing 5.08 mm
Search Keywords: STLZ9504508VGREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:STLZ950/4-5.08-V-GREEN
-
Alias/AKA:50950045131F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Straight3574
-
Gender:PIN3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:15 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$1.69
10
$1.27
20
$1.19
50 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments