- Home ›
- All Products›
- 51550120001D
51550120001D
Phoenix Mecano - PTR HARTMANN
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 8A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 51550120001D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:51550120001D
-
Alias/AKA:AK1550/12-3.5-GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$3.17
10
$3.10
25
$3.04
50
$2.98
100
$2.92
250
$2.86
500 +
$2.80
Click for Quote
Log in
to unlock special pricing