- Home ›
- All Products›
- 51550040025F
51550040025F
Phoenix Mecano - PTR HARTMANN
Terminal Block Connector Spacing 3.81 mm Rated Current 8A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block Connector Spacing 3.81 mm Rated Current 8A
Search Keywords: 51550040025F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Mecano - PTR HARTMANN
-
Part No:51550040025F
-
Alias/AKA:AKZ1550/4-3.81-GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
200
$1.30
400
$1.24
600
$1.23
1,000
$1.19
2,600
$1.14
5,000
$1.11
7,600
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments