- Home ›
- All Products›
- ZFKKDS 2 5-5 08 L BK
ZFKKDS 2 5-5 08 L BK
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: ZFKKDS25508LBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFKKDS 2 5-5 08 L BK
-
Alias/AKA:1801134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$1.253
250
$1.044
500
$1.028
1,000
$0.944
2,500
$0.919
5,000
$0.895
7,500
$0.881
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing