- Home ›
- All Products›
- ZFKDSA 1-V-W-6 35
ZFKDSA 1-V-W-6 35
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - nu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. End terminal block for terminating custom-grouped blocks.
Search Keywords: ZFKDSA1VW635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFKDSA 1-V-W-6 35
-
Alias/AKA:1707373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.778
250
$0.660
500
$0.650
1,000
$0.640
2,500
$0.581
5,000
$0.572
7,500
$0.563
10,000 +
$0.555
Click for Quote
Log in
to unlock special pricing