- Home ›
- All Products›
- ZFKDSA 1 5C-6 0 BK
ZFKDSA 1 5C-6 0 BK
Phoenix Contact
PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Spring ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: ZFKDSA15C60BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFKDSA 1 5C-6 0 BK
-
Alias/AKA:1800456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$0.6848
250
$0.6087
1,000
$0.5724
2,500
$0.5182
5,000
$0.5105
7,500
$0.4981
10,000
$0.4906
15,000 +
$0.4832
Click for Quote
Log in
to unlock special pricing