- Home ›
- All Products›
- ZFKDS 1 5-5 08 OG
ZFKDS 1 5-5 08 OG
Phoenix Contact
PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: orange
Search Keywords: ZFKDS15508OG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFKDS 1 5-5 08 OG
-
Alias/AKA:1889178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.4991
500
$0.4235
1,000
$0.4171
2,500
$0.3829
5,000
$0.3727
7,500
$0.3671
10,000
$0.3616
15,000 +
$0.3561
Click for Quote
Log in
to unlock special pricing