- Home ›
- All Products›
- ZFK3DSA 1 5-6 08 BK(BC)
ZFK3DSA 1 5-6 08 BK(BC)
Phoenix Contact
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: ZFK3DSA15608BKBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFK3DSA 1 5-6 08 BK(BC)
-
Alias/AKA:1890455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.02
25
$2.27
50
$2.02
100
$1.90
250
$1.84
500
$1.77
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing