- Home ›
- All Products›
- ZFK3DSA 1 5-6 08 BK
ZFK3DSA 1 5-6 08 BK
Phoenix Contact
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spr ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: ZFK3DSA15608BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZFK3DSA 1 5-6 08 BK
-
Alias/AKA:1907940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$2.3871
100
$2.2424
250
$2.1143
500
$2.0274
1,000
$1.9733
2,500
$1.9221
5,000
$1.8932
7,500 +
$1.8648
Click for Quote
Log in
to unlock special pricing