- Home ›
- All Products›
- ZEC 1 5/ 4-LPV-5 0 C2 4 BK
ZEC 1 5/ 4-LPV-5 0 C2 4 BK
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - mounting: Direct plug-in method
Search Keywords: ZEC154LPV50C24BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZEC 1 5/ 4-LPV-5 0 C2 4 BK
-
Alias/AKA:1793260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
199
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$3.98
100
$3.76
250
$3.60
500
$3.51
1,000
$3.42
2,500
$3.36
5,000
$3.31
7,500 +
$3.26
Click for Quote
Log in
to unlock special pricing