- Home ›
- All Products›
- ZBF 5,LGS:UNGERADE ZAHLEN
ZBF 5,LGS:UNGERADE ZAHLEN
Phoenix Contact
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally: Odd numbers 1 - 19, 21 - 39, etc. up to 81 - 99, Mountin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally: Odd numbers 1 - 19, 21 - 39, etc. up to 81 - 99, Mounting type: Snap into flat marker groove, for terminal block width: 5 mm, Lettering field: 5.15 x 5.15 mm
Search Keywords: ZBF5LGSUNGERADEZAHLEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZBF 5,LGS:UNGERADE ZAHLEN
-
Alias/AKA:0810863
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 100 °C
-
Type:Zack Marker Strip
-
Dimension:N/A
-
Family:0810863
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/18/26