- Home ›
- All Products›
- ZB 7 62 CUS
ZB 7 62 CUS
Phoenix Contact
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into ta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 7.62 mm - lettering field size: 10.5 x 7.5 mm - Number of individual labels: 10
Search Keywords: ZB762CUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZB 7 62 CUS
-
Alias/AKA:0824997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$11.26
25
$10.01
50
$9.27
100
$8.88
250
$8.63
500
$8.40
1,000 +
$8.27
Click for Quote
Log in
to unlock special pricing