- Home ›
- All Products›
- ZB-6-LGS:U-N
ZB-6-LGS:U-N
Phoenix Contact
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - printed horizontally: U - V - W - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - printed horizontally: U - V - W - N - GND - U - V - W - N - GND - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 6.15 x 10.5 mm - Number of individual labels: 10
Search Keywords: ZB6LGSUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZB-6-LGS:U-N
-
Alias/AKA:1051430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$4.433
10
$4.030
50 +
$3.830
Click for Quote
Log in
to unlock special pricing