help desk software
Image is representational - see mfr. specs

Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into ta ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 22 mm - lettering field size: 10.5 x 21.8 mm - Number of individual labels: 4
Search Keywords: ZB22CUS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ZB 22 CUS
  • Alias/AKA:
    0824949
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
13
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
13
$21.38
25
$20.95
50 +
$20.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments