- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ZB10 QR:GLEICHE ZAHLEN 4
ZB10 QR:GLEICHE ZAHLEN 4
Phoenix Contact
Connector Accessories Zack Marker Strip Labeled Vertically Polyamide White
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Zack Marker Strip Labeled Vertically Polyamide White
Search Keywords: ZB10QRGLEICHEZAHLEN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ZB10 QR:GLEICHE ZAHLEN 4
-
Alias/AKA:1053043:0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
6/29/26