- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WP-STEEL S 17
WP-STEEL S 17
Phoenix Contact
Protective hose in stainless steel
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Protective hose in stainless steel
Search Keywords: WPSTEELS17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP-STEEL S 17
-
Alias/AKA:3240863
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8307106000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Protective Hose
-
Color:Silver
-
Body Material:Stainless Steel
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$31.9677
5
$31.4882
10
$30.0303
30
$27.1506
50
$26.7434
100
$26.3422
250 +
$25.7402
Click for Quote
Log in
to unlock special pricing