- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WP-G BRASS IP40 PG16
WP-G BRASS IP40 PG16
Phoenix Contact
Cable gland made from brass with Pg thread - IP40 protection
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
Description
+
Cable gland made from brass with Pg thread - IP40 protection
Search Keywords: WPGBRASSIP40PG16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP-G BRASS IP40 PG16
-
Alias/AKA:3241040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Gland
-
Color:N/A
-
Body Material:Brass
Product Guides
+
-
End of Life: Final orders must be placed by 11/09/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
5/25/26