- Home ›
- All Products›
- WP-FS HF IP68 PG7
WP-FS HF IP68 PG7
Phoenix Contact
Flat gasket - height: 2 mm - diameter: 16 mm - color: green
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 2 mm - diameter: 16 mm - color: green
Search Keywords: WPFSHFIP68PG7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WP-FS HF IP68 PG7
-
Alias/AKA:3241180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 11/09/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
100
$0.2833
500
$0.2615
2,500
$0.2537
5,000
$0.2297
7,500
$0.2263
25,000
$0.2208
50,000 +
$0.2175
Click for Quote
Log in
to unlock special pricing