help desk software
Image is representational - see mfr. specs

WMS 4 8 (60X9)R

Phoenix Contact

Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THE ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 60 x 9 mm - Number of individual labels: 250
Search Keywords: WMS4860X9R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WMS 4 8 (60X9)R
  • Alias/AKA:
    0800366
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    4.8 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
329 can ship
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$181.48
3 +
$172.41
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments