- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WMS-2 HF 38 1 (60X60)RL
WMS-2 HF 38 1 (60X60)RL
Phoenix Contact
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK RO ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK W: without print - Cut - mounting type: slide-on - cable diameter range: 19.1 ... 38.1 mm - lettering field size: 60 x 40 mm - Number of individual labels: 375
Search Keywords: WMS2HF38160X60RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WMS-2 HF 38 1 (60X60)RL
-
Alias/AKA:0833206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$6,376.35
10 +
$6,185.06
Click for Quote
Log in
to unlock special pricing