- Home ›
- All Products›
- WMS-2 HF 12 7 (EX20)RL RD
WMS-2 HF 12 7 (EX20)RL RD
Phoenix Contact
Shrink sleeve - Roll - red - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERM ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink sleeve - Roll - red - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - Cut - mounting type: slide-on - cable diameter range: 6.4 ... 12.7 mm - lettering field size: continuous x 20 mm
Search Keywords: WMS2HF127EX20RLRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WMS-2 HF 12 7 (EX20)RL RD
-
Alias/AKA:0864101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26