- Home ›
- All Products›
- WM-CARRIER/B-(55X15)LPR
WM-CARRIER/B-(55X15)LPR
Phoenix Contact
Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 9 mm - letter ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker carrier - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter: ‰¥ 9 mm - lettering field size: 55 x 15 mm
Search Keywords: WMCARRIERB55X15LPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WM-CARRIER/B-(55X15)LPR
-
Alias/AKA:0830424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
7/10/26