- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- WIREFOX-MP VDE_DB
WIREFOX-MP VDE_DB
Phoenix Contact
Multifunction stripping tool - for removing the jacket from cables with a diameter of 8 ... 13 mm - for stripping cables with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multifunction stripping tool - for removing the jacket from cables with a diameter of 8 ... 13 mm - for stripping cables with a cross section of 0.2 ... 10 mm² - with full-fledged diagonal cutter - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard)
Search Keywords: WIREFOXMPVDEDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:WIREFOX-MP VDE_DB
-
Alias/AKA:1212814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$149.81
3
$145.32
6 +
$140.96
Click for Quote
Log in
to unlock special pricing