- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- VS-SCRJ-HCS-FA-IP20-PN
VS-SCRJ-HCS-FA-IP20-PN
Phoenix Contact
Fiber optic connector SC-RJ - IP20 - duplex - with fast connection technology - for PROFINET - for PCF fiber 200/230 µm - for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiber optic connector SC-RJ - IP20 - duplex - with fast connection technology - for PROFINET - for PCF fiber 200/230 µm - for individual wire diameter 2.2 mm
Search Keywords: VSSCRJHCSFAIP20PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-SCRJ-HCS-FA-IP20-PN
-
Alias/AKA:1404087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:SCRJ
-
Gender:PL
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:2.2 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Tariffs may apply for U.S. shipments