- Home ›
- All Products›
- VS-SCRJ-GOF-FA-IP67
Phoenix Contact
VS-SCRJ-GOF-FA-IP67
SC-RJ fiber optic connector, IP67, duplex, with fast connection technology, for multimode fiberglass 50/125 Aµm, for an indivi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SC-RJ fiber optic connector, IP67, duplex, with fast connection technology, for multimode fiberglass 50/125 Aµm, for an individual wire diameter of 600 and 900 Aµm, for a cable diameter of 5.0 mm ... 8.5 mm
Search Keywords: VSSCRJGOFFAIP67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-SCRJ-GOF-FA-IP67
-
Alias/AKA:1657083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is VS-SCRJ-GOF-FA-IP67 RoHS compliant?
Yes, VS-SCRJ-GOF-FA-IP67 is RoHS compliant.
What is the lead time for VS-SCRJ-GOF-FA-IP67?
The standard lead time for VS-SCRJ-GOF-FA-IP67 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$107.78
5
$99.50
10
$91.05
25
$88.53
50
$86.15
100
$84.86
250 +
$83.58
Click for Quote
Log in
to unlock special pricing