- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- VS-PPC-C1-MNNA-4Q5-EMC
VS-PPC-C1-MNNA-4Q5-EMC
Phoenix Contact
Push/pull connector (version 14) - metal EMC - with 4-pos. RJ45 QUICKON connector insert - with QUICKON fast connection techno ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push/pull connector (version 14) - metal EMC - with 4-pos. RJ45 QUICKON connector insert - with QUICKON fast connection technology - for 22 AWG 1-wire and 7-wire conductors - for 5.0 mm ... 8.0 mm cable diameter
Search Keywords: VSPPCC1MNNA4Q5EMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-PPC-C1-MNNA-4Q5-EMC
-
Alias/AKA:1403366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26