- Home ›
- All Products›
- VS-P1220-P1220-C1020/ 2 0
VS-P1220-P1220-C1020/ 2 0
Phoenix Contact
Assembled PROFINET power cable - 24 V - 5 x 2.5 mm² - stranded (50-wire) - color RAL 7001 (silver gray) - PPC-MSTB metal on PP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled PROFINET power cable - 24 V - 5 x 2.5 mm² - stranded (50-wire) - color RAL 7001 (silver gray) - PPC-MSTB metal on PPC-MSTB metal - length: 2 m
Search Keywords: VSP1220P1220C102020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-P1220-P1220-C1020/ 2 0
-
Alias/AKA:1609183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/25/26