- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- VS-M12FSBP-PPC/ME-93E-LI/2
VS-M12FSBP-PPC/ME-93E-LI/2
Phoenix Contact
Cable Assembly Ethernet 2m 26AWG M12 Circular to RJ-45 4 to 4 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Ethernet 2m 26AWG M12 Circular to RJ-45 4 to 4 POS F-M
Search Keywords: VSM12FSBPPPCME93ELI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-M12FSBP-PPC/ME-93E-LI/2
-
Alias/AKA:1406519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26