- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VS-BH-M12FSX-10G-RJ45/90
VS-BH-M12FSX-10G-RJ45/90
Phoenix Contact
Control cabinet feed-through - M12 - 8-pos. - X-coded to RJ45 socket - socket input 90° - IP65/67
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control cabinet feed-through - M12 - 8-pos. - X-coded to RJ45 socket - socket input 90° - IP65/67
Search Keywords: VSBHM12FSX10GRJ4590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-BH-M12FSX-10G-RJ45/90
-
Alias/AKA:1404548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/M12 Circular Adapter
-
Body Orientation:N/A
-
Gender:RCP/RCP
-
Pitch:N/A
-
Number of Contacts:8/8
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
2 Weeks
can ship
6/10/26