- Home ›
- All Products›
- VS-ASI-FC-TPE-UL-YE-100M
VS-ASI-FC-TPE-UL-YE-100M
Phoenix Contact
AS-Interface TPE flat conductor with UL in yellow - 2 x 1.5 mm² - 100 m ring
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AS-Interface TPE flat conductor with UL in yellow - 2 x 1.5 mm² - 100 m ring
Search Keywords: VSASIFCTPEULYE100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-ASI-FC-TPE-UL-YE-100M
-
Alias/AKA:1404922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26