help desk software
Image is representational - see mfr. specs

VS-25-ST-DSUB/25-MPT-0 5

Phoenix Contact

D-SUB contact insert - shell size 3 - with 25 signal contacts - male type of contact - screw connection - straight - for panel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB contact insert - shell size 3 - with 25 signal contacts - male type of contact - screw connection - straight - for panel mounting frame and sleeve housing with IP67 protection
Search Keywords: VS25STDSUB25MPT05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-25-ST-DSUB/25-MPT-0 5
  • Alias/AKA:
    1689789
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-SUB Module
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Pitch:
    N/A
  • Number of Contacts:
    25
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
5 can ship
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$53.43
3 +
$50.76
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments