- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-15-T-20-1-S-A
VS-15-T-20-1-S-A
Phoenix Contact
D-SUB sleeve housings, Design: D-SUB 15, Degree of protection: IP20, Material: ABS, Cable exit: Angled, Size of housing: 2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
D-SUB sleeve housings, Design: D-SUB 15, Degree of protection: IP20, Material: ABS, Cable exit: Angled, Size of housing: 2
Search Keywords: VS15T201SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-15-T-20-1-S-A
-
Alias/AKA:1655687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub Sleeve Housing
-
Dimension:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately