help desk software
Image is representational - see mfr. specs

VS-15-ST-DSUB-HD-ER

Phoenix Contact

D-SUB contact insert - shell size 2 - with 26 signal contacts - type of contact pin - for PCB assembly - angled - fixing with ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB contact insert - shell size 2 - with 26 signal contacts - type of contact pin - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-15-...
Search Keywords: VS15STDSUBHDER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-15-ST-DSUB-HD-ER
  • Alias/AKA:
    1655153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Solder
  • Shell Size:
    2
  • Number of Contacts:
    26
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
13 Weeks can ship 7/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.55
5 +
$29.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments