- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- VS-15-SET-STD
VS-15-SET-STD
Phoenix Contact
The VS-15-SET-STD is a standard version VARIOSUB D-SUB 15 plug connector set featuring Push-Pull locking and an IP67 rating fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VS-15-SET-STD is a standard version VARIOSUB D-SUB 15 plug connector set featuring Push-Pull locking and an IP67 rating for use with D-SUB 15 contact inserts.
Search Keywords: VS15SETSTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-15-SET-STD
-
Alias/AKA:1689129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:68.4 x 89 x 24 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
2 Weeks
can ship
6/22/26