- Home ›
- All Products›
- VS-09-PROFIBUS-SC-BK
VS-09-PROFIBUS-SC-BK
Phoenix Contact
D-SUB connector - degree of protection: IP67 - number of positions: 9 - material: PA - connection method: Screw connection - c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB connector - degree of protection: IP67 - number of positions: 9 - material: PA - connection method: Screw connection - connection cross section: AWG 26- 16 - cable outlet: Angled - with integrated termination resistor - size of housing: 1 - color: black
Search Keywords: VS09PROFIBUSSCBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-PROFIBUS-SC-BK
-
Alias/AKA:1405523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments