- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- VS-09-BU-DSUB-EG
VS-09-BU-DSUB-EG
Phoenix Contact
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - with solder cup - straight - fixing ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-09-...
Search Keywords: VS09BUDSUBEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-09-BU-DSUB-EG
-
Alias/AKA:1688803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
4
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$8.206
4
$7.460
10 +
$7.090
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments