- Home ›
- All Products›
- VS-08-RJ45-5-Q/IP67-BK
VS-08-RJ45-5-Q/IP67-BK
Phoenix Contact
RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: PA - connection metho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - connection cross section: AWG 26- 23 - cable outlet: straight - color: jet black RAL 9005
Search Keywords: VS08RJ455QIP67BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-08-RJ45-5-Q/IP67-BK
-
Alias/AKA:1658493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Tariffs may apply for U.S. shipments