- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- VS-08-BU-RJ45/LP-6
VS-08-BU-RJ45/LP-6
Phoenix Contact
RJ45 socket insert, 6x, for PCB assembly, CAT5e, 8-pos., shielded, with angled solder pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 socket insert, 6x, for PCB assembly, CAT5e, 8-pos., shielded, with angled solder pins
Search Keywords: VS08BURJ45LP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VS-08-BU-RJ45/LP-6
-
Alias/AKA:1688612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$62.52
5
$58.62
10
$55.16
25
$52.07
50
$51.29
100
$49.97
250 +
$49.22
Click for Quote
Log in
to unlock special pricing