- Home ›
- All Products›
- VIP-CAB-FLK26/0 14/3 0M
VIP-CAB-FLK26/0 14/3 0M
Phoenix Contact
Round cable set; connection 1: IDC/FLK socket strip (1x 26-position - 180 °-Out put); connection 2: IDC/FLK socket strip (1x 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round cable set; connection 1: IDC/FLK socket strip (1x 26-position - 180 °-Out put); connection 2: IDC/FLK socket strip (1x 26-position - 90 °-out put); cable length: 3 m
Search Keywords: VIPCABFLK2601430M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-CAB-FLK26/0 14/3 0M
-
Alias/AKA:2318664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$74.51
5
$70.00
10
$66.00
25
$61.60
50
$60.67
100
$59.76
250 +
$57.75
Click for Quote
Log in
to unlock special pricing