- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- VIP-CAB-FLK16/FR/OE/0 14/3
VIP-CAB-FLK16/FR/OE/0 14/3
Phoenix Contact
Cable Assembly Round 3m 26AWG Socket Strip 16 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Round 3m 26AWG Socket Strip 16 POS SKT
Search Keywords: VIPCABFLK16FROE0143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-CAB-FLK16/FR/OE/0 14/3
-
Alias/AKA:2900134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$55.18
5
$51.84
10
$48.88
25
$46.24
50
$45.54
100
$44.43
250 +
$43.77
Click for Quote
Log in
to unlock special pricing