- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-3/PT/D50SUB/M
VIP-3/PT/D50SUB/M
Phoenix Contact
A 50-position VARIOFACE interface module that provides a connection between a male D-SUB miniature pin strip and push-in termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 50-position VARIOFACE interface module that provides a connection between a male D-SUB miniature pin strip and push-in terminal blocks for mounting on an NS 35 DIN rail.
Search Keywords: VIP3PTD50SUBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-3/PT/D50SUB/M
-
Alias/AKA:2903785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Sub to Terminal Block Module
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
11
can ship
6 Weeks
can ship
6/8/26