- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/SC/D15SUB/M/LED
VIP-2/SC/D15SUB/M/LED
Phoenix Contact
VARIOFACE module - with screw connection and D-Subminiature pin strip - for mounting on NS 35 rails - with LED - 15-pos.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module - with screw connection and D-Subminiature pin strip - for mounting on NS 35 rails - with LED - 15-pos.
Search Keywords: VIP2SCD15SUBMLED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/SC/D15SUB/M/LED
-
Alias/AKA:2322155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:15
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
6 Weeks
can ship
6/8/26