- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- VIP-2/PT/2FLK14/AB-1756
Phoenix Contact
VIP-2/PT/2FLK14/AB-1756
VARIOFACE COMPACT LINE interface module for Allen-Bradley<sup>®</sup> ControlLogix<sup>®</sup> systems with ControlLogix-speci ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VIP-2/PT/2FLK14/AB-1756
-
Alias/AKA:2904288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Interface Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:28
-
Operating Temperature:-20 to 50 °C