- Home ›
- All Products›
- VDFK-4/K-GNYE
Phoenix Contact
VDFK-4/K-GNYE
Conn Feed-Through Terminal Block M 2 POS 10mm Solder RA Wall Mount 32A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block M 2 POS 10mm Solder RA Wall Mount 32A
Search Keywords: VDFK4KGNYE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | VDFK-4/K-GNYE |
| Alias/AKA: | 0709246 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is VDFK-4/K-GNYE RoHS compliant?
Yes, VDFK-4/K-GNYE is RoHS compliant.
What is the lead time for VDFK-4/K-GNYE?
The standard lead time for VDFK-4/K-GNYE is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
50
$4.61
100
$4.34
250
$4.11
500
$4.06
1,000
$3.95
2,500
$3.90
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing