- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- VC-K-T3-R-M25
VC-K-T3-R-M25
Phoenix Contact
Sleeve housings - Sleeve housing - type: VC3 - housing material: Polyamide - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Sleeve housings - Sleeve housing - type: VC3 - housing material: Polyamide - color: gray
Search Keywords: VCKT3RM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-K-T3-R-M25
-
Alias/AKA:1855120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26