- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- VC-K-T2-IN (10-25) G
VC-K-T2-IN (10-25) G
Phoenix Contact
Sleeve housings - Sleeve housing - type: VC2 - housing material: Polyamide - color: black - min. cable diameter: 10 mm - max. ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Sleeve housings - Sleeve housing - type: VC2 - housing material: Polyamide - color: black - min. cable diameter: 10 mm - max. cable diameter: 25 mm
Search Keywords: VCKT2IN1025G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:VC-K-T2-IN (10-25) G
-
Alias/AKA:1583880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
5/29/26